+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA660U1600PT-PC

Bridge rectifier: three-phase; 1.6kV; E3-Pack

NEW

Manufacturer: IXYS

Manufacturer part number:
MDMA660U1600PT-PC
TME Symbol:
MDMA660U1600PT-PC

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Case
E3-Pack
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
MDMA660U1600PT-PC
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Net price for quantities from 24 pcs - 136.00 EURGross price for quantities from 24 pcs - 163.20 EUR