+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDNA380P2200KC

Module: diode; double series; 2.2kV; If: 380A; Y1-CU; Ufmax: 0.93V


Manufacturer: IXYS

Manufacturer part number:
MDNA380P2200KC
TME Symbol:
MDNA380P2200KC

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
380A
Case
Y1-CU
Max. forward voltage
0.93V
Max. forward impulse current
11kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight680 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDNA380P2200KC
0 in TME stock
Net price for quantities from 1 pcs - 206.85 GBPGross price for quantities from 1 pcs - 248.22 GBP
Net price for quantities from 3 pcs - 182.92 GBPGross price for quantities from 3 pcs - 219.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.