+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDO600-16N1

Module: diode; single diode; 1.6kV; If: 560A; Y1-CU; Ufmax: 1.01V

Manufacturer: IXYS

Manufacturer part number:
MDO600-16N1
TME Symbol:
MDO600-16N1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.6kV
Load current
560A
Case
Y1-CU
Max. forward voltage
1.01V
Max. forward impulse current
12.8kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight676.5 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDO600-16N1
0 in TME stock
Net price for quantities from 1 pcs - 174.00 EURGross price for quantities from 1 pcs - 208.80 EUR
Net price for quantities from 4 pcs - 156.00 EURGross price for quantities from 4 pcs - 187.20 EUR
Net price for quantities from 10 pcs - 144.00 EURGross price for quantities from 10 pcs - 172.81 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs