+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEA250-12DA

Module: diode; double,common anode; 1.2kV; If: 260A; Y4-M6; screw


Manufacturer: IXYS

Manufacturer part number:
MEA250-12DA
TME Symbol:
MEA250-12DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.2kV
Load current
260A
Case
Y4-M6
Max. forward voltage
1.54V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEA250-12DA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 72.27 EURGross price for quantities from 1 pcs - 86.73 EUR
Net price for quantities from 6 pcs - 66.60 EURGross price for quantities from 6 pcs - 79.91 EUR
Net price for quantities from 12 pcs - 64.78 EURGross price for quantities from 12 pcs - 77.74 EUR