+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1540109

Microswitch TACT; DPST-NO + DPST-NC; Pos: 2; 0.025A/120VDC; THT


Manufacturer: MEC

Manufacturer part number:
1540109
TME Symbol:
MEC15401

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
DPST-NO + DPST-NC
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 120V DC
Mounting
THT
Illumination
none
Operating Force
2.5N
Body dimensions
12.6x12.6mm
Switching method
ON-(ON)
Terminal pitch
2.54x10.16mm
Leads
for PCB, straight
Soldering temperature
260°C / 10 s
Gross weight2.017 g
See other products in this category: Microswitches TACT MEC,
*
1540109
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 25 pcs - 4.69 USDGross price for quantities from 25 pcs - 5.63 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 5.39 USD
Net price for quantities from 100 pcs - 4.32 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 200 pcs - 4.16 USDGross price for quantities from 200 pcs - 4.99 USD
Net price for quantities from 500 pcs - 3.97 USDGross price for quantities from 500 pcs - 4.76 USD
Net price for quantities from 2000 pcs - 3.94 USDGross price for quantities from 2000 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs