+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MEE300-06DA

Module: diode; double series; 600V; If: 304A; Y4-M6; Ufmax: 1.19V


Manufacturer: IXYS

Manufacturer part number:
MEE300-06DA
TME Symbol:
MEE300-06DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
304A
Case
Y4-M6
Max. forward voltage
1.19V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEE300-06DA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.87 USDGross price for quantities from 1 pcs - 82.65 USD
Net price for quantities from 5 pcs - 65.02 USDGross price for quantities from 5 pcs - 78.03 USD