+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEK150-04DA

Module: diode; double,common cathode; 400V; If: 150A; TO240AA; bulk


Manufacturer: IXYS

Manufacturer part number:
MEK150-04DA
TME Symbol:
MEK150-04DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
150A
Case
TO240AA
Max. forward voltage
1.4V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEK150-04DA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.95 USDGross price for quantities from 1 pcs - 64.74 USD
Net price for quantities from 3 pcs - 48.59 USDGross price for quantities from 3 pcs - 58.31 USD
Net price for quantities from 10 pcs - 42.90 USDGross price for quantities from 10 pcs - 51.48 USD