+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEK600-04DA

Module: diode; double,common cathode; 400V; If: 600A; Y4-M6; screw


Manufacturer: IXYS

Manufacturer part number:
MEK600-04DA
TME Symbol:
MEK600-04DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
600A
Case
Y4-M6
Max. forward voltage
1.2V
Max. forward impulse current
3kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEK600-04DA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 97.81 GBPGross price for quantities from 1 pcs - 117.37 GBP
Net price for quantities from 3 pcs - 88.61 GBPGross price for quantities from 3 pcs - 106.33 GBP
Net price for quantities from 6 pcs - 78.16 GBPGross price for quantities from 6 pcs - 93.80 GBP