+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MEK75-12DA

Module: diode; double,common cathode; 1.2kV; If: 75A; TO240AA; bulk


Manufacturer: IXYS

Manufacturer part number:
MEK75-12DA
TME Symbol:
MEK75-12DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
75A
Case
TO240AA
Max. forward voltage
1.85V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight86.73 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEK75-12DA
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.90 EURGross price for quantities from 1 pcs - 38.28 EUR
Net price for quantities from 5 pcs - 29.91 EURGross price for quantities from 5 pcs - 35.89 EUR
Net price for quantities from 10 pcs - 28.11 EURGross price for quantities from 10 pcs - 33.73 EUR
Net price for quantities from 36 pcs - 26.71 EURGross price for quantities from 36 pcs - 32.04 EUR
Packaging method by the manufacturer:Cardboard = 36 pcs