+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEO550-02DA

Module: diode; single diode; 200V; If: 582A; Y4-M6; Ufmax: 1.08V

Manufacturer: IXYS

Manufacturer part number:
MEO550-02DA
TME Symbol:
MEO550-02DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
200V
Load current
582A
Case
Y4-M6
Max. forward voltage
1.08V
Max. forward impulse current
4.8kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MEO550-02DA
0 in TME stock
Net price for quantities from 1 pcs - 67.16 EURGross price for quantities from 1 pcs - 80.60 EUR
Net price for quantities from 6 pcs - 63.25 EURGross price for quantities from 6 pcs - 75.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.