+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIA2004H17

Support insulator; L: 20mm; Ø: 15mm; Uoper: 400V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA2004H17
TME Symbol:
MIA2004H17

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
20mm
Diameter
15mm
Operating voltage
400V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
5mm
Body colour
red
Internal thread
M4
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
15kV
Operating temperature
-40...120°C
Gross weight11.14 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA2004H17
1524 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs