+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIA4012H46

Support insulator; L: 40mm; Ø: 40mm; Uoper: 1kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA4012H46
TME Symbol:
MIA4012H46

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
40mm
Diameter
40mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
11mm
Body colour
red
Internal thread
M12
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
40kV
Operating temperature
-40...120°C
Gross weight108.13 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA4012H46
83 in TME stock
Net price for quantities from 1 pcs - 5.28 EURGross price for quantities from 1 pcs - 6.33 EUR
Net price for quantities from 10 pcs - 4.67 EURGross price for quantities from 10 pcs - 5.60 EUR
Net price for quantities from 100 pcs - 4.08 EURGross price for quantities from 100 pcs - 4.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs