+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIA5010H36

Support insulator; L: 50mm; Ø: 29mm; Uoper: 1.5kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA5010H36
TME Symbol:
MIA5010H36

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
50mm
Diameter
29mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
15mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight101 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA5010H36
30 in TME stock
Net price for quantities from 1 pcs - 3.23 GBPGross price for quantities from 1 pcs - 3.87 GBP
Net price for quantities from 10 pcs - 2.84 GBPGross price for quantities from 10 pcs - 3.40 GBP
Net price for quantities from 100 pcs - 2.52 GBPGross price for quantities from 100 pcs - 3.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs