+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIA5010H50

Support insulator; L: 50mm; Ø: 42mm; Uoper: 1.5kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA5010H50
TME Symbol:
MIA5010H50

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
50mm
Diameter
42mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
15mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight149.5 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA5010H50
20 in TME stock
Net price for quantities from 1 pcs - 6.04 GBPGross price for quantities from 1 pcs - 7.26 GBP
Net price for quantities from 10 pcs - 5.38 GBPGross price for quantities from 10 pcs - 6.45 GBP
Net price for quantities from 100 pcs - 4.70 GBPGross price for quantities from 100 pcs - 5.64 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs