+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRO PLUS

Hygrometer; LCD; 0.1%RH; 6÷50%RH; Display: 3,5 digit


Manufacturer: Tanel

Manufacturer part number:
MICRO PLUS
TME Symbol:
MICROPLUS

Specification

Manufacturer
Tanel
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, wood humidity
Humidity measuring resolution
0.1% RH
Wood humidity measuring range
6...50% RH
Wood humidity measurement
green field - dry concrete (about 2%), red field - wet concrete (over 3%), yellow field - humid concrete (about 2,5%)
Temperature measurement accuracy
±2°C
Body dimensions
75x38x15mm
Weight without batteries
37g
Display parameters
3,5 digit
Power supply
  • battery 12V x1
Gross weight48 g

WATCH VIDEO

See other products in this category: Hygrometers Tanel,
*
MICRO PLUS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.83 EURGross price for quantities from 1 pcs - 75.40 EUR