+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID1006O65

Support insulator; L: 100mm; Ø: 51mm; Uoper: 3.6kV; UL94V-0; steel

Manufacturer: MOREK

Manufacturer part number:
MID1006O65
TME Symbol:
MID1006O65

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
0.1m
Diameter
51mm
Operating voltage
3.6kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
25mm
Body colour
red
Internal thread
M16
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight561.5 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID1006O65
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 24.79 USD
Net price for quantities from 10 pcs - 18.36 USDGross price for quantities from 10 pcs - 22.03 USD
Net price for quantities from 100 pcs - 16.06 USDGross price for quantities from 100 pcs - 19.28 USD
Packaging method by the manufacturer:Cardboard = 5 pcs