+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID2505H19

Support insulator; L: 25mm; Ø: 15mm; Uoper: 600V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID2505H19
TME Symbol:
MID2505H19

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
25mm
Diameter
15mm
Operating voltage
600V
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
8mm
Body colour
red
Internal thread
M5
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
25kV
Operating temperature
-40...120°C
Gross weight15.13 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID2505H19
207 in TME stock
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 100 pcs - 1.12 EURGross price for quantities from 100 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs