+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID3510H32

Support insulator; L: 35mm; Ø: 28mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID3510H32
TME Symbol:
MID3510H32

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
35mm
Diameter
28mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
11mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
40kV
Operating temperature
-40...120°C
Gross weight62.167 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID3510H32
140 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 100 pcs - 1.92 EURGross price for quantities from 100 pcs - 2.31 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs