+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID4510H46

Support insulator; L: 45mm; Ø: 40mm; Uoper: 1kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID4510H46
TME Symbol:
MID4510H46

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
45mm
Diameter
40mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
15mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
40kV
Operating temperature
-40...120°C
Gross weight142.8 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID4510H46
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 5.37 USD