+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID5006H36

Support insulator; L: 50mm; Ø: 29mm; Uoper: 1.5kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID5006H36
TME Symbol:
MID5006H36

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
50mm
Diameter
29mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
15mm
Body colour
red
Internal thread
M6
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight100 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID5006H36
0 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)