+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID6310H41

Support insulator; L: 63mm; Ø: 33mm; Uoper: 1.5kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID6310H41
TME Symbol:
MID6310H41

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
63mm
Diameter
33mm
Operating voltage
1.5kV
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
15mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
50kV
Operating temperature
-40...120°C
Gross weight160 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID6310H41
0 in TME stock
Net price for quantities from 1 pcs - 8.92 EURGross price for quantities from 1 pcs - 10.71 EUR
Net price for quantities from 10 pcs - 7.93 EURGross price for quantities from 10 pcs - 9.52 EUR
Net price for quantities from 100 pcs - 6.94 EURGross price for quantities from 100 pcs - 8.33 EUR
No. of pieces (Multiplicity: 1)