+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKV56F1M0VLL24

IC: ARM microcontroller; 256kBSRAM,1MBFLASH; LQFP100; KINETIS


Manufacturer: NXP

Manufacturer part number:
MKV56F1M0VLL24
TME Symbol:
MKV56F1M0VLL24

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB SRAM 1MB FLASH
Case
LQFP100
Mounting
SMD
Kind of architecture
Cortex M7
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKV56F1M0VLL24
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 11.37 EURGross price for quantities from 90 pcs - 13.64 EUR