+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKV56F1M0VLQ24

IC: ARM microcontroller; 256kBSRAM,1MBFLASH; LQFP144; KINETIS


Manufacturer: NXP

Manufacturer part number:
MKV56F1M0VLQ24
TME Symbol:
MKV56F1M0VLQ24

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB SRAM 1MB FLASH
Case
LQFP144
Mounting
SMD
Kind of architecture
Cortex M7
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKV56F1M0VLQ24
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order