+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML4L12GQR

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; green


Manufacturer: DIPTRONICS

Manufacturer part number:
ML4L12GQR
TME Symbol:
ML4L12GQR

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
green
Operating Force
1.56N
Body dimensions
4.9x4.9mm
Button height
2mm
Switching method
OFF-(ON)
Terminal pitch
3.7mm
Manufacturer series
ML4
Operating temperature
-40...85°C
Button shape
square
Leads
straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
1000000 cycles
Gross weight0.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
See other products from this series.:
*
ML4L12GQR
1739 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs