+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML5-H03K-WQA

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; LED; white

Manufacturer: DIPTRONICS

Manufacturer part number:
ML5-H03K-WQA
TME Symbol:
ML5-H03K-WQA

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Backlight colour
white
Operating Force
1.96N
Body dimensions
6x6mm
Button height
9.1mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Manufacturer series
ML5
Operating temperature
-40...85°C
Button shape
square
Leads
straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
50000 cycles
Gross weight0.313 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
See other products from this series.:
*
ML5-H03K-WQA
2 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 20 pcs - 1.73 USDGross price for quantities from 20 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 560 pcs - 1.37 USDGross price for quantities from 560 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts