+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML8-A13GQA-0

Switch: keypad; Pos: 2; DPST-NO; 0.05A/12VDC; LED; yellow-green; THT

Manufacturer: DIPTRONICS

Manufacturer part number:
ML8-A13GQA-0
TME Symbol:
ML8-A13GQA-0

Specification

Manufacturer
DIPTRONICS
Type of switch
keypad
Number of positions
2
Stable positions number
2
Contacts configuration
DPST-NO
DC contacts rating @R
50mA / 12V DC
Illumination
LED
Backlight colour
yellow-green
Mounting
THT
Leads
angled
Switching method
OFF-ON
Operating temperature
-40...85°C
Body dimensions
15.6x9.6mm
Operating Force
1.96N
Max. contact resistance:
50mΩ
Mechanical durability
10000 cycles
Min. insulation resistance
0.1GΩ
Button shape
square
Terminal pitch
2.54mm
Button height
8.7mm
Manufacturer series
ML8
Gross weight1.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Keypad Switches DIPTRONICS,
See other products from this series.:
*
ML8-A13GQA-0
873 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 2.38 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.92 EUR
Net price for quantities from 20 pcs - 1.45 EURGross price for quantities from 20 pcs - 1.73 EUR
Net price for quantities from 120 pcs - 1.30 EURGross price for quantities from 120 pcs - 1.55 EUR
Net price for quantities from 360 pcs - 1.14 EURGross price for quantities from 360 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 120 pcsBag = 360 pcs