+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO110-14IO7

Module: thyristor; opposing; 1.4kV; 51A; ECO-PAC 1; Ufmax: 1.57V


Manufacturer: IXYS

Manufacturer part number:
MMO110-14IO7
TME Symbol:
MMO110-14IO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.4kV
Load current
51A
Case
ECO-PAC 1
Max. forward voltage
1.57V
Max. forward impulse current
1kA
Gate current
100/200mA
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight18 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO110-14IO7
0 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 27.73 USD
Net price for quantities from 10 pcs - 18.94 USDGross price for quantities from 10 pcs - 22.73 USD
Net price for quantities from 25 pcs - 17.80 USDGross price for quantities from 25 pcs - 21.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.