+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO140-12IO7

Module: thyristor; opposing; 1.2kV; 58A; ECO-PAC 1; Ufmax: 1.75V


Manufacturer: IXYS

Manufacturer part number:
MMO140-12IO7
TME Symbol:
MMO140-12IO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.2kV
Load current
58A
Case
ECO-PAC 1
Max. forward voltage
1.75V
Max. forward impulse current
1.15kA
Gate current
100/200mA
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO140-12IO7
0 in TME stock
Net price for quantities from 1 pcs - 25.11 EURGross price for quantities from 1 pcs - 30.13 EUR
Net price for quantities from 3 pcs - 22.40 EURGross price for quantities from 3 pcs - 26.88 EUR
Net price for quantities from 10 pcs - 19.61 EURGross price for quantities from 10 pcs - 23.53 EUR
Net price for quantities from 25 pcs - 17.70 EURGross price for quantities from 25 pcs - 21.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.