+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO140-16IO7

Module: thyristor; opposing; 1.6kV; 58A; ECO-PAC 1; Ufmax: 1.75V


Manufacturer: IXYS

Manufacturer part number:
MMO140-16IO7
TME Symbol:
MMO140-16IO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.6kV
Load current
58A
Case
ECO-PAC 1
Max. forward voltage
1.75V
Max. forward impulse current
1.15kA
Gate current
100/200mA
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO140-16IO7
0 in TME stock
Net price for quantities from 1 pcs - 22.91 GBPGross price for quantities from 1 pcs - 27.49 GBP
Net price for quantities from 3 pcs - 20.86 GBPGross price for quantities from 3 pcs - 25.03 GBP
Net price for quantities from 10 pcs - 18.13 GBPGross price for quantities from 10 pcs - 21.75 GBP
Net price for quantities from 25 pcs - 16.42 GBPGross price for quantities from 25 pcs - 19.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.