+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO230-16IO7

Module: thyristor; opposing; 1.6kV; 105A; ECO-PAC 2; Ufmax: 1.5V


Manufacturer: IXYS

Manufacturer part number:
MMO230-16IO7
TME Symbol:
MMO230-16IO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.6kV
Load current
105A
Case
ECO-PAC 2
Max. forward voltage
1.5V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
THT
Leads
wire Ø 0.75mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO230-16IO7
0 in TME stock
Net price for quantities from 1 pcs - 49.84 USDGross price for quantities from 1 pcs - 59.81 USD
Net price for quantities from 3 pcs - 44.95 USDGross price for quantities from 3 pcs - 53.94 USD
Net price for quantities from 10 pcs - 39.48 USDGross price for quantities from 10 pcs - 47.37 USD
Net price for quantities from 25 pcs - 35.52 USDGross price for quantities from 25 pcs - 42.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.