+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO62-12IO6

Module: thyristor; opposing; 1.2kV; 30A; SOT227B; Ufmax: 1.29V


Manufacturer: IXYS

Manufacturer part number:
MMO62-12IO6
TME Symbol:
MMO62-12IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.2kV
Load current
30A
Case
SOT227B
Max. forward voltage
1.29V
Max. forward impulse current
0.4kA
Gate current
100mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight35.7 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO62-12IO6
0 in TME stock
Net price for quantities from 1 pcs - 31.59 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 10 pcs - 29.27 USDGross price for quantities from 10 pcs - 35.12 USD
Net price for quantities from 100 pcs - 27.42 USDGross price for quantities from 100 pcs - 32.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs