+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO62-16IO6

Module: thyristor; opposing; 1.6kV; 25A; SOT227B; Ufmax: 1.57V


Manufacturer: IXYS

Manufacturer part number:
MMO62-16IO6
TME Symbol:
MMO62-16IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.6kV
Load current
25A
Case
SOT227B
Max. forward voltage
1.57V
Max. forward impulse current
430A
Gate current
100mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight28.4 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO62-16IO6
0 in TME stock
Net price for quantities from 100 pcs - 29.98 USDGross price for quantities from 100 pcs - 35.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerTube = 10 pcs