+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMO90-16IO6

Module: thyristor; opposing; 600V; 41A; SOT227B; Ufmax: 1.43V; screw


Manufacturer: IXYS

Manufacturer part number:
MMO90-16IO6
TME Symbol:
MMO90-16IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.6kV
Load current
41A
Case
SOT227B
Max. forward voltage
1.43V
Max. forward impulse current
860A
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight35.87 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MMO90-16IO6
0 in TME stock
Net price for quantities from 1 pcs - 31.00 EURGross price for quantities from 1 pcs - 37.21 EUR
Net price for quantities from 3 pcs - 29.30 EURGross price for quantities from 3 pcs - 35.16 EUR
Net price for quantities from 5 pcs - 28.41 EURGross price for quantities from 5 pcs - 34.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs