+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MO290-BP

Test acces: test probe; Probe l: 105mm; Len: 0.76m


Manufacturer: EXTECH

Manufacturer part number:
MO290-BP
TME Symbol:
MO290-BP

Specification

Manufacturer
EXTECH
Type of test accessories
test probe
Probe length
105mm
Related items
MO290
Cable length
0.76m
Connection
RJ45
Gross weight220 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH,
*
MO290-BP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 119.64 USDGross price for quantities from 1 pcs - 143.57 USD