+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO290-HP

Test acces: test probe; Probe l: 33mm; Len: 0.8m


Manufacturer: EXTECH

Manufacturer part number:
MO290-HP
TME Symbol:
MO290-HP

Specification

Manufacturer
EXTECH
Type of test accessories
test probe
Probe length
33mm
Related items
MO290, MO290-PINS-HP
Cable length
0.8m
Gross weight1.3 kg

WATCH VIDEO

See other products in this category: Hygrometers EXTECH,
*
MO290-HP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.74 EURGross price for quantities from 1 pcs - 184.49 EUR