+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-080205-2

Ferrite: toroidal; L: 7.1mm; Øint: 12.1mm; Øout: 21.1mm; 113nH

Manufacturer: MICROMETALS

Manufacturer part number:
MP-080205-2
TME Symbol:
MP-080205

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.1mm
Internal diameter
12.1mm
Outside diameter
21.1mm
Core material
Molybdenum Permalloy
Inductance factor AL
113nH
Max. frequency
200kHz
Gross weight10.05 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-080205-2
17 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 3.41 USDGross price for quantities from 5 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.01 USDGross price for quantities from 25 pcs - 3.62 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.