+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-302C-RYG

Signalling column; red/amber/green; LED; 24VDC; IP65; MP; ABS


Manufacturer: PATLITE

Manufacturer part number:
MP-302C-RYG
TME Symbol:
MP-302C-RYG

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
MP
Body colour
silver
Body material
ABS
Operating temperature
-20...60°C
Supply voltage
  • 24V DC
Gross weight362.4 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
MP-302C-RYG
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 150.83 USDGross price for quantities from 1 pcs - 181.00 USD
Net price for quantities from 5 pcs - 140.78 USDGross price for quantities from 5 pcs - 168.93 USD
Net price for quantities from 10 pcs - 130.73 USDGross price for quantities from 10 pcs - 156.87 USD