+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MPK95-06DA

Module: diode; double,common anode; 600V; If: 95A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MPK95-06DA
TME Symbol:
MPK95-06DA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
95A
Case
TO240AA
Max. forward voltage
1.4V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
MPK95-06DA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.11 EURGross price for quantities from 1 pcs - 52.93 EUR
Net price for quantities from 3 pcs - 39.71 EURGross price for quantities from 3 pcs - 47.65 EUR
Net price for quantities from 10 pcs - 35.10 EURGross price for quantities from 10 pcs - 42.12 EUR
Net price for quantities from 36 pcs - 31.50 EURGross price for quantities from 36 pcs - 37.80 EUR