+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-130026-2

Ferrite: toroidal; L: 11.6mm; Øint: 19.3mm; Øout: 33.8mm; 28nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-130026-2
TME Symbol:
MS-130026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.6mm
Internal diameter
19.3mm
Outside diameter
33.8mm
Core material
sendust
Inductance factor AL
28nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight31.957 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-130026-2
15 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.