+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-141125-2

Ferrite: toroidal; L: 11.3mm; Øint: 21.5mm; Øout: 36.6mm; 117nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-141125-2
TME Symbol:
MS-141125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.3mm
Internal diameter
21.5mm
Outside diameter
36.6mm
Core material
sendust
Inductance factor AL
117nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight36.89 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-141125-2
0 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 5 pcs - 1.99 EURGross price for quantities from 5 pcs - 2.39 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 2.09 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.