+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-225014-2

Ferrite: toroidal; L: 14.9mm; Øint: 34.7mm; Øout: 58mm; 18nH; 500kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MS-225014-2
TME Symbol:
MS-225014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.9mm
Internal diameter
34.7mm
Outside diameter
58mm
Core material
sendust
Inductance factor AL
18nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight99.9 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-225014-2
31 in TME stock
Net price for quantities from 1 pcs - 3.95 GBPGross price for quantities from 1 pcs - 4.74 GBP
Net price for quantities from 5 pcs - 3.59 GBPGross price for quantities from 5 pcs - 4.30 GBP
Net price for quantities from 25 pcs - 3.27 GBPGross price for quantities from 25 pcs - 3.92 GBP
Net price for quantities from 100 pcs - 3.09 GBPGross price for quantities from 100 pcs - 3.71 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.