+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-225060-2

Ferrite: toroidal; L: 14.9mm; Øint: 34.7mm; Øout: 58mm; 75nH; 500kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MS-225060-2
TME Symbol:
MS-225060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.9mm
Internal diameter
34.7mm
Outside diameter
58mm
Core material
sendust
Inductance factor AL
75nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight118.4 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-225060-2
23 in TME stock
Net price for quantities from 1 pcs - 4.42 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 5 pcs - 4.12 EURGross price for quantities from 5 pcs - 4.94 EUR
Net price for quantities from 20 pcs - 3.52 EURGross price for quantities from 20 pcs - 4.22 EUR
Net price for quantities from 60 pcs - 3.38 EURGross price for quantities from 60 pcs - 4.05 EUR
Net price for quantities from 120 pcs - 3.29 EURGross price for quantities from 120 pcs - 3.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs