+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-225075-2

Ferrite: toroidal; L: 14.9mm; Øint: 34.7mm; Øout: 58mm; 94nH; 500kHz

Manufacturer: MICROMETALS

Manufacturer part number:
MS-225075-2
TME Symbol:
MS-225075-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.9mm
Internal diameter
34.7mm
Outside diameter
58mm
Core material
sendust
Inductance factor AL
94nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight121 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-225075-2
0 in TME stock
Net price for quantities from 1 pcs - 5.36 EURGross price for quantities from 1 pcs - 6.43 EUR
Net price for quantities from 5 pcs - 4.53 EURGross price for quantities from 5 pcs - 5.44 EUR
Net price for quantities from 25 pcs - 4.15 EURGross price for quantities from 25 pcs - 4.98 EUR
Net price for quantities from 100 pcs - 3.71 EURGross price for quantities from 100 pcs - 4.45 EUR
No. of pieces (Multiplicity: 1)