+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-226014-2

Ferrite: toroidal; L: 16mm; Øint: 26mm; Øout: 58mm; Core mat: sendust

Manufacturer: MICROMETALS

Manufacturer part number:
MS-226014-2
TME Symbol:
MS-226014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
16mm
Internal diameter
26mm
Outside diameter
58mm
Core material
sendust
Inductance factor AL
32nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight46.667 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-226014-2
0 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 6.13 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 5.34 EUR
Net price for quantities from 25 pcs - 3.82 EURGross price for quantities from 25 pcs - 4.58 EUR
Net price for quantities from 100 pcs - 3.49 EURGross price for quantities from 100 pcs - 4.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.