+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-900

Station: service; 900W; 150÷500°C; 230VAC; 5÷23l/min; Display: LCD


Manufacturer: ATTEN

Manufacturer part number:
MS-900
TME Symbol:
MS-900

Specification

Manufacturer
ATTEN
Type of station
service
Station power
900W
Power
130W
Desoldering iron power
150W
Hot air blow system power
550W
Soldering iron temperature range
150...500°C
Station supply voltage
230V AC
Air flow
5...23l/min
Kind of display used
LCD
Connectors for the country
Europe
Temperature control
digital, with push-buttons
Station functions
parameters interlock, push-buttons for quick temperature change, stand-by, temperature calibration
Hot air temperature range
150...500°C
Number of channels
3
Soldering iron supply voltage
24V
Desoldering iron temperature range
300...500°C
Dimensions
310x309x146mm
Temperature stability
±2°C
Desoldering iron supply voltage
24V
Standard equipment
  • base station
  • bench support for soldering, desoldering irons and hot air soldering iron
  • desoldering iron
  • hot-air nozzles kit
  • hot air pencil
  • hot tweezers
  • mains cable
  • soldering iron
  • Tip removal Pad
  • vacuum pick and place device
Soldering equipment features
  • automatically detects the connected tool
  • built-in vacuum pump
  • positioning ICs by means of vacuum pick-up device
  • possibility of work with 3 tools simultaneously
  • possibility to change time needed to start sleep mode
  • selection between °C and °F
Interface
  • RS232
  • USB
Gross weight13.3129 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Rework Stations ATTEN,
*
MS-900
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 823.78 EURGross price for quantities from 1 pcs - 988.54 EUR
Net price for quantities from 3 pcs - 768.51 EURGross price for quantities from 3 pcs - 922.21 EUR