+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS0850502F025S1A

Microswitch SNAP ACTION; 5A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
MS0850502F025S1A
TME Symbol:
MS0850502F025S1A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS
Stable positions number
1
Leads
for soldering
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.25N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Mounting
mounting hole without thread
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
MS0850502F025S1A
0 in TME stock
Net price for quantities from 540 pcs - 0.73 EURGross price for quantities from 540 pcs - 0.87 EUR
No. of pieces (Multiplicity: 270)
Minimum order quantity: 540.
Multiplicity: 270.