+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS0850505F075S1A

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: E-SWITCH

Manufacturer part number:
MS0850505F075S1A
TME Symbol:
MS0850505F075S1A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS
Stable positions number
1
Leads
for soldering
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.74N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Mounting
mounting hole without thread
Gross weight2.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
MS0850505F075S1A
478 in TME stock
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 270 pcs - 0.79 EURGross price for quantities from 270 pcs - 0.95 EUR
Net price for quantities from 540 pcs - 0.76 EURGross price for quantities from 540 pcs - 0.91 EUR
Net price for quantities from 1080 pcs - 0.74 EURGross price for quantities from 1080 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 270 pcs