+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS1-3P11HGV

Microswitch SNAP ACTION; 1.5A/250VAC; SPDT; Rcont max: 100mΩ

Manufacturer: DIPTRONICS

Manufacturer part number:
MS1-3P11HGV
TME Symbol:
MS1-3P11HGV

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1.5A / 250V AC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS1
Stable positions number
1
Leads
for soldering
Body dimensions
12.8x5.8x6.5mm
Mechanical durability
500000 cycles
Operating temperature
-25...75°C
Operating Force
0.39N
Electrical life
6000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Mounting
PCB
Soldering temperature
260°C / 5 s
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MS1-3P11HGV
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.51 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.