+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS2-5P1HGV

Microswitch SNAP ACTION; 3A/250VAC; 3A/30VDC; without lever


Manufacturer: DIPTRONICS

Manufacturer part number:
MS2-5P1HGV
TME Symbol:
MS2-5P1HGV

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS2
Stable positions number
1
Leads
for PCB
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-40...75°C
Operating Force
1.47N
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Mounting
PCB
Soldering temperature
260°C / 5 s
Gross weight1.984 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MS2-5P1HGV
1239 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs