+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC010SDA070B

Diode: Schottky rectifying; SiC; THT; 700V; 10A; TO247-2; Ir: 50uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC010SDA070B
TME Symbol:
MSC010SDA070B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
700V
Load current
10A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.9V
Max. forward impulse current
58A
Leakage current
50µA
Power dissipation
36W
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight5.905 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC010SDA070B
126 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.78 USD
Packaging method by the manufacturer:Tube = 30 pcs